Reference Only
53S38R-MSON3
Calibration Equipment calibration kit.
Datasheet
53S38R-MSON3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | Calibration Equipment | |
| Series | N Type | |
| Equipment Type | Calibration Kit | |
| Measured Components | Multi-Function | |
| Accessory Type | Calibration Kit | |
| Description/Function | Compact Calibration Kit | |
| Frequency Range | 0 Hz to 8 GHz | |
| Height | 49.7 mm | |
| Length | 72.2 mm | |
| Product Type | Calibration Equipment | |
| Subcategory | Test Equipment | |
| Part # Aliases | 364930 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.120,20 € | 1.120,20 € | |
| 1.088,12 € | 5.440,60 € |
Need more?