Reference Only
54-310-001
EMI Feedthrough Filters 300VDC 15A .5uF
Datasheet
54-310-001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Spectrum Control | |
| Product Category | EMI Feedthrough Filters | |
| Circuit Type | C Filter | |
| Capacitance | 500 nF | |
| Voltage Rating | 125 VAC, 300 VDC | |
| Maximum DC Current | 15 A | |
| Maximum DC Resistance | 5 mOhms | |
| Packaging | Bulk | |
| Diameter | 0.687 mm | |
| Insertion Loss | 70 dB | |
| Length | 14.224 mm | |
| Product Type | EMI Feedthrough Filters | |
| Subcategory | Filters | |
| Thread Size | 5/16-24 UNF-2A | |
| Type | Hermetically Sealed Threaded Case Filters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?