Reference Only
54-370-006
EMI Feedthrough Filters 200V 15A 500000pF THREADED CASE FILTER
Datasheet
54-370-006 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Spectrum Control | |
| Product Category | EMI Feedthrough Filters | |
| Circuit Type | C Filter | |
| Capacitance | 500 nF | |
| Voltage Rating | 125 VAC, 200 VDC | |
| Maximum DC Current | 15 A | |
| Maximum DC Resistance | 5 mOhms | |
| Diameter | 9.78 mm | |
| Insertion Loss | 70 dB | |
| Length | 16.002 mm | |
| Product Type | EMI Feedthrough Filters | |
| Subcategory | Filters | |
| Thread Size | 1/4-28 UNF-2A | |
| Type | Hermetically Sealed Threaded Case Filters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?