Reference Only
54-370-007
EMI Feedthrough Filters
Datasheet
54-370-007 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Spectrum Control | |
| Product Category | EMI Feedthrough Filters | |
| Circuit Type | C Filter | |
| Capacitance | 2.8 uF | |
| Voltage Rating | 50 VDC | |
| Maximum DC Current | 15 A | |
| Maximum DC Resistance | 5 mOhms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Diameter | 9.78 mm | |
| Insertion Loss | 70 dB | |
| Length | 14.63 mm | |
| Product Type | EMI Feedthrough Filters | |
| Product | EMI Filters | |
| Subcategory | Filters | |
| Thread Size | 1/4-28 UNF-2A | |
| Type | Hermetically Sealed | |
| Part # Aliases | 14 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?