Reference Only
54-779-014
EMI Feedthrough Filters 2700PF 100V 10A
Datasheet
54-779-014 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Spectrum Control | |
| Product Category | EMI Feedthrough Filters | |
| Series | RSBIF | |
| Circuit Type | C Filter | |
| Capacitance | 2700 uF | |
| Voltage Rating | 100 V | |
| Maximum DC Current | 10 A | |
| Hex Size | 3.96 mm | |
| Insertion Loss | 35 dB | |
| Lead Diameter | 0.13 mm | |
| Length | 3.18 mm | |
| Product Type | EMI Feedthrough Filters | |
| Subcategory | Filters | |
| Thread Size | 6-32 UNC-2A | |
| Type | Resin Sealed Bolt-In Filters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?