
5402-7501-000
RF Connectors / Coaxial Connectors BNC / SMC STRAIGHT PLUG/JACK MALE/MALE NICKEL.
Datasheet
5402-7501-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| RF Series | BNC | |
| Gender | Jack (Socket) | |
| Orientation | Straight | |
| Packaging | Bulk | |
| Body Style | Straight | |
| Coupling Mechanism | Bayonet | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 128,79 € | 643,95 € | |
| 109,49 € | 1.094,90 € | |
| 105,18 € | 2.629,50 € | |
| 101,67 € | 5.083,50 € | |
| 96,08 € | 9.608,00 € |
Need more?