Reference Only
5413 3/4"
Adhesive Tapes 3/4X36YD SOLDER TAPE.
Datasheet
5413 3/4" DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Film Tape | |
| Color | Amber | |
| Material | Polyimide (PI) | |
| Adhesive Type | Silicone | |
| Width | 19.05 mm | |
| Width - in | 0.75 in | |
| Width - mm | 19 mm | |
| Length | 32.92 m | |
| Length - in | 36 yd | |
| Length - mm | 32.92 m | |
| Description/Function | Polyimide Film Tape | |
| Product Type | Tape | |
| Series | 5413 | |
| Subcategory | Supplies | |
| Tensile Strength | 33 lb/in | |
| Thickness | 0.07 mm | |
| Part # Aliases | 02120016173 70016039219 7000029143 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 71,61 € | 859,32 € | |
| 65,24 € | 1.565,76 € | |
| 63,71 € | 3.822,60 € | |
| 63,56 € | 6.864,48 € |
Need more?