Reference Only
54140-17X-02-A
Hall Effect / Magnetic Sensors - Industrial .
Datasheet
54140-17X-02-A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Hall Effect / Magnetic Sensors - Industrial | |
| Type | TMR Sensor | |
| Operating Supply Voltage | 1.8 V to 5.5 V | |
| Maximum Output Current | 3 mA | |
| Mounting Style | Screw Mount | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Current Rating | 3 mA | |
| Termination Style | Wire Lead | |
| Packaging | Bulk | |
| IP Rating | IP67 | |
| Product Type | Industrial Hall Effect / Magnetic Sensors | |
| Series | 54140 | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 5.5 V | |
| Supply Voltage - Min | 1.8 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 34 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,37 € | 2.185,00 € | |
| 3,93 € | 3.930,00 € |
Need more?