Reference Only
5419 1/2"
Adhesive Tapes POLYIMIDE 1/2X36YD.
Datasheet
5419 1/2" DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Low Static Polyimide Film Tape | |
| Color | Gold | |
| Material | Polyimide (PI) | |
| Adhesive Type | Silicone | |
| Width | 12.7 mm | |
| Width - in | 0.5 in | |
| Width - mm | 12.7 mm | |
| Length - in | 36 yd | |
| Length - mm | 32.92 m | |
| Description/Function | Low Static Polyimide Film Tape Series 5419 | |
| Product Type | Tape | |
| Series | 5419 | |
| Subcategory | Supplies | |
| Tensile Strength | 578 N/100 mm | |
| Thickness | 0.07 mm | |
| Part # Aliases | 02120030226 70016048913 7000125230 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 18 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 43,71 € | 786,78 € | |
| 43,26 € | 2.336,04 € | |
| 43,15 € | 4.660,20 € | |
| 40,34 € | 10.165,68 € |
Need more?