Reference Only
5419-1
Adhesive Tapes 1in X 36YD 2.7mil PLASTIC CORE.
Datasheet
5419-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Low Static Polyimide Film Tape | |
| Color | Gold | |
| Material | Polyimide (PI) | |
| Adhesive Type | Silicone | |
| Width | 25.4 mm | |
| Width - in | 1 in | |
| Width - mm | 25.4 mm | |
| Length - in | 36 yd | |
| Length - mm | 32.92 m | |
| Description/Function | Polyimide Film Tape | |
| Product Type | Tape | |
| Series | 5419 | |
| Subcategory | Supplies | |
| Tensile Strength | 578 N/100 mm | |
| Thickness | 0.07 mm | |
| Part # Aliases | 02120030228 70016048939 7000125231 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 9 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 87,08 € | 783,72 € | |
| 84,18 € | 2.272,86 € | |
| 80,94 € | 4.370,76 € | |
| 76,99 € | 8.314,92 € |
Need more?