Reference Only
5419-2"x36yds
Adhesive Tapes Polymide 2"x36yd.
Datasheet
5419-2"x36yds DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Color | Gold | |
| Material | Polyimide (PI) | |
| Adhesive Type | Silicone | |
| Width - in | 2 in | |
| Width - mm | 50.8 mm | |
| Length - in | 36 yd | |
| Length - mm | 32.92 m | |
| Description/Function | Low Static Polyimide Film Tape Series 5419 | |
| Product Type | Tape | |
| Series | 5419 | |
| Subcategory | Supplies | |
| Part # Aliases | 02120030100 70006197860 7000123673 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 218,53 € | 1.311,18 € | |
| 170,98 € | 2.051,76 € | |
| 162,59 € | 4.877,70 € | |
| 152,75 € | 8.248,50 € |
Need more?