Reference Only
54526-0969
Obsolete
Hard Metric Connectors 96 Ckt R/A Recept. 4 rows
Datasheet
54526-0969 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Hard Metric Connectors | |
| Product | Receptacles | |
| Number of Rows | 4 Row | |
| Number of Positions | 96 Position | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Tail | |
| Mounting Angle | Right Angle | |
| Contact Plating | Gold | |
| Pitch | 2 mm | |
| Series | 54526 | |
| Contact Material | Tin | |
| Current Rating | 1 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Natural | |
| Housing Material | Thermoplastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Hard Metric Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | MFB | |
| Voltage Rating | 100 VAC | |
| Part # Aliases | 0545260969 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?