Reference Only
55-00720
Specialized Cables .
Datasheet
55-00720 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Specialized Cables | |
| Product | Automotive Cables | |
| Type | Deutsch DT | |
| Connector End A | Valve Plug | |
| Connector End A Pin Count | 3 Position | |
| Connector End B | No Connector | |
| Cable Length | 2 m | |
| Gender | Male | |
| Voltage Rating | 8 VAC to 24 VAC, 8 VDC to 30 VDC | |
| Current Rating | 4 A | |
| IP Rating | IP67, IP69K | |
| Jacket Material | Polyurethane (PUR) | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 36,25 € | 362,50 € | |
| 34,69 € | 867,25 € | |
| 33,81 € | 1.690,50 € | |
| 33,18 € | 3.318,00 € | |
| 31,17 € | 7.792,50 € |
Need more?