Reference Only
55-00839
Specialized Cables .
Datasheet
55-00839 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Specialized Cables | |
| Product | Valve Cable Connectors | |
| Connector End A | Receptacle | |
| Connector End A Pin Count | 4 Position | |
| Cable Length | 5 m | |
| Gender | Female | |
| Voltage Rating | 230 VAC/DC | |
| Current Rating | 7 A | |
| Jacket Material | Polyurethane (PUR) | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 15 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 43,23 € | 648,45 € | |
| 41,56 € | 1.039,00 € | |
| 40,17 € | 2.008,50 € | |
| 37,97 € | 3.797,00 € | |
| 37,96 € | 9.490,00 € |
Need more?