Reference Only
5500.0255.1
EMI Filter Circuits 5500 MAIN FILTER 2A.
Datasheet
5500.0255.1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | EMI Filter Circuits | |
| Voltage Rating | 125 VAC, 250 VAC | |
| Current Rating | 2 A | |
| Termination Style | Solder Pin | |
| Series | 5500 | |
| Product Type | EMI Filter Circuits | |
| Subcategory | Filters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504509590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 18,88 € | 3.776,00 € |
Need more?