Reference Only
5500.2602.04
New Product
Power Line Filters FMBB NEO FILTER 1PH 2ST 6A 250VAC C M5.
Datasheet
5500.2602.04 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Power Line Filters | |
| Filter Type | 1-Phase Line Filter | |
| Voltage Rating | 125 VAC, 250 VAC | |
| Current Rating | 6 A | |
| Termination Style | Quick Connect | |
| Leakage Current | 500 uA | |
| Series | FMBB | |
| Capacitance | 220 nF | |
| Compliance | IEC 60939; UL 1283 | |
| Inductance | 970 uH | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536308000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 30 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 19,51 € | 585,30 € | |
| 18,73 € | 1.123,80 € | |
| 17,39 € | 1.825,95 € | |
| 17,09 € | 4.357,95 € | |
| 16,64 € | 8.486,40 € |
Need more?