Reference Only
5500.2617.06
New Product
Power Line Filters FMBB NEO FILTER 1PH 2ST 36A 250VAC D M5.
Datasheet
5500.2617.06 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Power Line Filters | |
| Filter Type | 1-Phase Line Filter | |
| Voltage Rating | 125 VAC, 250 VAC | |
| Current Rating | 36 A | |
| Mounting Style | Threaded | |
| Termination Style | Screw | |
| Leakage Current | 500 uA | |
| Series | FMBB | |
| Capacitance | 2.2 uF | |
| Compliance | IEC 60939; UL 1283 | |
| Inductance | 1.23 mH | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536308000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 8 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 95,64 € | 765,12 € | |
| 78,26 € | 939,12 € | |
| 74,74 € | 2.092,72 € | |
| 71,29 € | 3.707,08 € |
Need more?