Reference Only
5500.2638.03
New Product
Power Line Filters FMAB NEO FILTER 1PH 1ST 20A 250VAC N LL.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Power Line Filters | |
| Voltage Rating | 125 VAC, 250 VAC | |
| Series | FMAB NEO | |
| Compliance | IEC 60939; UL 1283 | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536308000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 37,77 € | 755,40 € | |
| 36,37 € | 1.818,50 € | |
| 34,20 € | 3.420,00 € | |
| 33,87 € | 6.774,00 € |
Need more?