
55065-03-BX
Toggle Switches .
Datasheet
55065-03-BX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Toggle Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | DPDT | |
| Switch Function | (ON) - OFF - (ON) | |
| Mounting Style | Panel Mount | |
| Termination Style | Screw | |
| Current Rating | 25 A | |
| Voltage Rating DC | 12 VDC | |
| Actuator | Toggle | |
| Packaging | Bulk | |
| Product Type | Toggle Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 17,74 € | 212,88 € | |
| 17,37 € | 416,88 € | |
| 16,77 € | 8.452,08 € |
Need more?