Reference Only
55085-3M-00-0
Obsolete
Board Mount Hall Effect / Magnetic Sensors MINIATURE VANE
Datasheet
55085-3M-00-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Board Mount Hall Effect / Magnetic Sensors | |
| Type | Hall Effect Vane Sensor | |
| Maximum Output Current | 20 mA | |
| Operating Supply Voltage | 3.8 V to 24 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 100 C | |
| Mounting Style | Through Hole | |
| Supply Voltage - Max | 24 V | |
| Supply Voltage - Min | 3.8 V | |
| Series | 55085 | |
| Packaging | Bulk | |
| Product Type | Board Mount Hall Effect / Magnetic Sensors | |
| Subcategory | Sensors | |
| Termination Style | Solder Pin | |
| Tradename | Hamlin |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?