Reference Only
550D337X9006S2B
Tantalum Capacitors - Solid Leaded 330uF 6volts 10% S case Axial.
Datasheet
550D337X9006S2B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Tantalum Capacitors - Solid Leaded | |
| Capacitance | 330 uF | |
| Voltage Rating DC | 6.3 VDC | |
| Termination Style | Axial | |
| Length | 19.96 mm (0.786 in) | |
| Diameter | 8.92 mm | |
| Tolerance | 10 % | |
| ESR | 45 mOhms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Type | Hermetically Sealed | |
| Product | Tantalum Solid Hermetically Sealed | |
| Series | 550D | |
| Dissipation Factor DF | 12 | |
| Leakage Current | 15 uA | |
| Product Type | Tantalum Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532210020 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 36 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 20,06 € | 501,50 € | |
| 18,53 € | 926,50 € |
Need more?