Reference Only
550Z103PTT\500
Specialty Ceramic Capacitors 10V 0.01 uF 0201 100% Ultra Broadband Tin/Gold.
Datasheet
550Z103PTT\500 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Specialty Ceramic Capacitors | |
| Capacitance | 10 nF | |
| Voltage Rating | 10 V | |
| Termination Style | SMD/SMT | |
| Length | 0.58 mm (0.023 in) | |
| Width | 0.3 mm (0.012 in) | |
| Product | RF Microwave / High Q | |
| Tolerance | 100 % | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | 550Z | |
| Packaging | Reel | |
| Height | 0.33 mm | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Type | Ultra Broadband MLCCs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,29 € | 1.645,00 € | |
| 3,14 € | 3.140,00 € | |
| 2,93 € | 5.860,00 € |
Need more?