Reference Only

55110-3H-01-E

Obsolete
Hall Effect / Magnetic Sensors - Industrial 3 Wire SW 100mm CONN

Manufacturer:

Mfr Part:
55110-3H-01-E

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryHall Effect / Magnetic Sensors - Industrial
Type3-Wire Switch
Operational Gauss59 G
Operating Supply Voltage24 V
Maximum Output Current20 mA
Mounting StylePanel Mount
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Termination StyleJST XHP Connector
PackagingBulk
Body StyleFlange
Lead Length100 mm
Product TypeIndustrial Hall Effect / Magnetic Sensors
Series55110
SubcategorySensors
TradenameHamlin

Export and Environmental Classification

AttributeDescription
ECCN4A994
HTS8473302000
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?