Reference Only
5519S-2
Obsolete
Thermal Interface Products THERM COND INT PAD 2MIL 155MMX210MM
Datasheet
5519S-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Thermal Interface Products | |
| Product | Gap Fillers / Gap Pads / Sheets | |
| Material | Silicone Elastomer | |
| Color | Gray | |
| Minimum Operating Temperature | - 50 C | |
| Maximum Operating Temperature | + 140 C | |
| Length | 210 mm | |
| Width | 155 mm | |
| Thickness | 2 mm | |
| Flammability Rating | UL 94 V-0 | |
| Series | 5519 | |
| Product Type | Thermal Interface Products | |
| Subcategory | Thermal Management | |
| Part # Aliases | 05111524089 WX300909693 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919905060 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?