Reference Only
55250-00-00-0
Motion & Position Sensors - Industrial ROTARY.
Datasheet
55250-00-00-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Motion & Position Sensors - Industrial | |
| Product | Rotary Position Sensors | |
| Output Type | Analog - Voltage | |
| Voltage Rating | 5.5 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Type | Angular Displacement Sensor | |
| Measures | Angle | |
| Mounting Style | SMD/SMT | |
| Accuracy | 4 % | |
| Packaging | Bulk | |
| Product Type | Industrial Motion & Position Sensors | |
| Series | 55250 | |
| Subcategory | Sensors | |
| Tradename | Hamlin |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 31 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 245 / Multiples: 245)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 27,29 € | 6.686,05 € |
Need more?