Reference Only
55300-00-02-C
Hall Effect / Magnetic Sensors - Industrial FLAT PACK ROTARY.
Datasheet
55300-00-02-C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Hall Effect / Magnetic Sensors - Industrial | |
| Type | Rotate Sensor | |
| Operating Supply Voltage | 5.5 V | |
| Maximum Output Current | 8 mA | |
| Mounting Style | Wire | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Current Rating | 16 mA | |
| Packaging | Bulk | |
| Body Style | Flat | |
| Product Type | Industrial Hall Effect / Magnetic Sensors | |
| Series | 55300 | |
| Subcategory | Sensors | |
| Tradename | Hamlin |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536507000 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 54 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 15,70 € | 7.850,00 € |
Need more?