
55330.0117
AC Motors
Datasheet
55330.0117 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | AC Motors | |
| Product | EC Motors | |
| Power Rating | 5 W | |
| Rated Speed | 1550 RPM | |
| Supply Voltage - Min | 115 VAC | |
| Supply Voltage - Max | 127 VAC | |
| Mounting Style | Screw | |
| IP Rating | IP54 | |
| Voltage Rating | 115 VAC to 127 VAC | |
| Series | iQ3608 | |
| Length | 83 mm | |
| Motor Drive Type | Brushless | |
| Product Type | AC, DC & Servo Motors | |
| Subcategory | Motors & Motor Drives |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?