Reference Only
5535097-5
DIN 41612 Connectors RECPT 120P VERT TYPE C.
Datasheet
5535097-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | DIN 41612 Connectors | |
| Product | Receptacles | |
| Number of Positions | 120 Position | |
| Number of Rows | 3 Row | |
| Pitch | 2.54 mm | |
| Type | C | |
| Termination Style | Solder Pin | |
| Mounting Angle | Vertical | |
| Current Rating | 1.5 A | |
| Contact Material | Copper Alloy | |
| Series | 5535097 | |
| Packaging | Bulk | |
| Housing Material | Polyester | |
| Product Type | DIN 41612 Connectors | |
| Rows Loaded | A, B, C | |
| Subcategory | Backplane Connectors | |
| Tail Length | 2.49 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 600 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,57 € | 3.342,00 € | |
| 5,26 € | 5.365,20 € |
Need more?