Reference Only
55400-00-02-C
Motion & Position Sensors - Industrial 55400-00-02-CSENS
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Motion & Position Sensors - Industrial | |
| Product | Position Sensors | |
| Output Type | Analog - Current | |
| Voltage Rating | 24 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Type | Ferrous Hall Sensor | |
| Technology | Hall Effect | |
| Mounting Style | Cable Mount | |
| Packaging | Bulk | |
| Product Type | Industrial Motion & Position Sensors | |
| Sensing Distance | 300 mm | |
| Series | 55400 | |
| Subcategory | Sensors | |
| Tradename | Hamlin |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536507000 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?