Reference Only
55416.27260
Obsolete
Blowers & Centrifugal Fans AC CrossFlow Blower, 115VAC, 114CFM, Model QLN65/0018A63-3030LH-185ABZ, QLN65AC
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Crossflow Blower | |
| Current Type | AC | |
| Operating Supply Voltage | 115 VAC | |
| Airflow | 114 CFM (3.2 m3/min) | |
| Speed | 1700 RPM | |
| Power Rating | 49 W | |
| Height | 90 mm | |
| Depth | 331 mm | |
| Width | 108 mm | |
| Series | QLN65AC | |
| Product Type | Blowers | |
| Size | 90 mm x 108 mm x 331 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | CrossFlow |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?