
55416.29090
End of Life
Blowers & Centrifugal Fans AC CrossFlow Blower, 108x487x110mm, 115VAC, 60Hz, 80W, QLN65/18A9-3045LH-69
Datasheet
55416.29090 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Crossflow Blower | |
| Current Type | AC | |
| Height | 108 mm | |
| Depth | 110 mm | |
| Series | QLN65AC | |
| Size | 108 mm x 487 mm x 110 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | QLN65/18A9-3045LH-69 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8414596095 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?