Reference Only
55416.35031
End of Life
Blowers & Centrifugal Fans CrossFlow Blower, 120-300xdia65mm, 115VAC, 150CFM, Model QLN65/3000A3-3045L-48DL
Datasheet
55416.35031 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Crossflow Blower | |
| Current Type | AC | |
| Operating Supply Voltage | 115 VAC | |
| Airflow | 150 CFM (4.2 m3/min) | |
| Height | 90 mm | |
| Depth | 272 mm | |
| Width | 400 mm | |
| Series | QLN65AC | |
| Product Type | Blowers | |
| Size | 90 mm x 400 mm x 272 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | CrossFlow | |
| Part # Aliases | QLN65/3000A3-3045L-48DL |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596595 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?