
55462.40270
Blowers & Centrifugal Fans Hot Air Fan, 120VAC, 60Hz, 41W, 36.8mm Shaft Length, 6mm Diameter Shaft
Datasheet
55462.40270 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Hot Air Blower | |
| Current Type | AC | |
| Operating Supply Voltage | 120 VAC | |
| Airflow | 209 CFM (5.9 m3/min) | |
| Bearing Type | Ball | |
| Power Rating | 41 W | |
| Height | 119 mm | |
| Depth | 38 mm | |
| Width | 119 mm | |
| Series | Hot Air Fans | |
| Product Type | Blowers | |
| Size | 119 mm x 119 mm x 38 mm | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596595 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?