
55466.32050
Blowers & Centrifugal Fans Hot Air Fan/Blower, 230VAC, 50Hz, 200CFM, 32W, 2000RPM
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Hot Air Blower | |
| Current Type | AC | |
| Airflow | 200 CFM (5.7 m3/min) | |
| Series | R2K150 | |
| Product Type | Blowers | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | 55466.3205 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Technical Resources
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?