Reference Only
5557
Adhesive Tapes WATER CONTACT IND 12"x180yd.
Datasheet
5557 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Water Indicator | |
| Color | White | |
| Material | Polyester | |
| Adhesive Type | Acrylic | |
| Length - in | 180 yd | |
| Length - mm | 164.59 m | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Thickness | 0.259 mm | |
| Part # Aliases | 02120055925 7000001270 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10.056,21 € | 10.056,21 € |
Need more?