
55600.03051
AC Fans
Datasheet
55600.03051 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | AC Fans | |
| Height | 356 mm | |
| Depth | 235 mm | |
| Width | 323 mm | |
| Operating Supply Voltage | 115 VAC | |
| Airflow | 618 CFM (17.5 m3/min) | |
| Speed | 5700 RPM | |
| Power Rating | 800 W | |
| Housing Material | Aluminum | |
| Series | G3G 200 | |
| Current Type | AC | |
| Product Type | AC Fans | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8414596560 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?