Reference Only
55668.3401
Blowers & Centrifugal Fans DC CrossFlow Blower, 60mm, 24VDC, 129CFM, 17W, 1800RPM, 80Pa, QLZ06/2400-2212
Datasheet
55668.3401 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Crossflow Blower | |
| Current Type | DC | |
| Operating Supply Voltage | 24 VDC | |
| Airflow | 129 CFM (3.7 m3/min) | |
| Height | 60 mm | |
| Depth | 60 mm | |
| Width | 60 mm | |
| Series | QLN65DC | |
| IP Rating | IP20 | |
| Product Type | Blowers | |
| Size | 60 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | CrossFlow | |
| Part # Aliases | QLZ06/2400-2212 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?