Reference Only
55668.4203
Obsolete
Blowers & Centrifugal Fans DC CrossFlow Blower, 65mm, 24VDC, 124CFM
Datasheet
55668.4203 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Crossflow Blower | |
| Current Type | DC | |
| Operating Supply Voltage | 24 VDC | |
| Airflow | 124 CFM (3.5 m3/min) | |
| Height | 65 mm | |
| Depth | 65 mm | |
| Width | 65 mm | |
| Series | QLN65DC | |
| IP Rating | IP20 | |
| Product Type | Blowers | |
| Size | 65 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | CrossFlow | |
| Part # Aliases | QLN65/1800-2212 55668.42030 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?