
557-281M104AC
D-Sub Backshells
Datasheet
557-281M104AC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | D-Sub Backshells | |
| Type | EMI/RFI Banding Backshell | |
| Shell Size | 1 | |
| Cable Entry Angle | Straight | |
| Number of Cable Entries | 1 Entry | |
| Shell Material | Aluminum Alloy | |
| Shell Plating | Nickel | |
| MIL Type | MIL-DTL-24308 | |
| Product Type | D-Sub Backshells | |
| Series | 557-281 | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?