Reference Only
5571-075
Thermal Interface Products THERMAL CONDCTV ACRY.
Datasheet
5571-075 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Thermal Interface Products | |
| Product | Gap Fillers / Gap Pads / Sheets | |
| Type | Thermally Conductive Tape | |
| Material | Silicone Elastomer | |
| Thermal Conductivity | 2 W/m-K | |
| Color | Gray | |
| Flammability Rating | UL 94 V-0 | |
| Product Type | Thermal Interface Products | |
| Subcategory | Thermal Management | |
| Part # Aliases | 5570-N 18806080065781 7010405196 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3506911000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative