
5580564004
Heat Shrink Tubing & Sleeves
Datasheet
5580564004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Color | Black | |
| Material | Fluoroelastomer | |
| Length | 304.8 mm (12 in) | |
| Inside Diameter | 6.4 mm (0.252 in) | |
| Recovered Diameter | 3.2 mm (0.126 in) | |
| Shrink Ratio | 2:1 | |
| Product | Tubings | |
| Chemical Resistant | Yes | |
| Dielectric Strength | 300 V/mil | |
| Flammability Rating | Flame Retardant | |
| Maximum Operating Temperature | + 150 C | |
| Maximum Temperature | + 150 C | |
| Minimum Operating Temperature | - 55 C | |
| Minimum Shrink Temperature | + 100 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Wall Thickness | 0.88 mm | |
| Part # Aliases | VPB-1/4-0SPCS5444 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?