Reference Only
55887-0401
Obsolete
I/O Connectors CRC Shielded Rectangular I/O Plug Assy. Set, Male Terminal, Pwr, 4 Pos., Polarization Type A
Datasheet
55887-0401 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | I/O Connectors | |
| Gender | Pin (Male) | |
| Number of Positions | 4 Position | |
| Pitch | 5.8 mm | |
| Voltage Rating | 250 V | |
| Mounting Angle | Vertical | |
| Series | 55887 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Tray | |
| Contact Material | Stainless Steel | |
| Current Rating | 15 A | |
| Housing Material | Polyester | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Tradename | CRC | |
| Part # Aliases | 0558870401 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?