Reference Only
559-002-02
D-Sub Tools & Hardware .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Hardware | |
| Type | EMI Gasket | |
| For Use With | Shell Size A or 15 position | |
| Product Type | D-Sub Tools & Hardware | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926904590 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 23,07 € | 230,70 € | |
| 17,58 € | 439,50 € | |
| 15,51 € | 775,50 € | |
| 14,98 € | 1.498,00 € | |
| 14,97 € | 3.742,50 € | |
| 14,93 € | 7.465,00 € |
Need more?