Reference Only
559-8120-007F
LED Panel Mount Indicators RECT PMI RED GREEN 14in LEADS.
Datasheet
559-8120-007F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Panel Mount Indicators | |
| Viewing Angle | 140 deg | |
| Product | Indicators | |
| Illumination Color | Green, Red-Orange | |
| Mounting Hole Size | 5.49 mm x 3.53 mm | |
| Mounting Style | Panel Mount | |
| Termination Style | Wire | |
| LED Size | 3.99 mm x 2 mm | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 2.1 V | |
| Wavelength/Color Temperature | 565 nm, 630 nm | |
| Luminous Intensity | 40 mcd, 90 mcd | |
| Lens Shape | Rectangular | |
| Series | 559 | |
| Packaging | Bulk | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Method | Snap-In | |
| Product Type | LED Panel Mount Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,73 € | 865,00 € | |
| 1,61 € | 1.610,00 € | |
| 1,60 € | 4.000,00 € | |
| 1,57 € | 7.850,00 € |
Need more?