Reference Only
5591-52-R
Fuse Clips TRON FUSECLIP.
Datasheet
5591-52-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Clips | |
| Series | 5000 | |
| Type | With End Stop | |
| Fuse Size / Group | 14.3 mm (9/16 in) | |
| Mounting Style | Screw, Rivet | |
| Contact Plating | Tin | |
| Packaging | Bulk | |
| Body Material | Spring Bronze | |
| Height | 0.89 in | |
| Length | 0.51 in | |
| Product Type | Fuse Clips | |
| Product | Fuse Clips | |
| Subcategory | Fuses | |
| Termination Style | Screw | |
| Width | 0.6 in |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,63 € | 663,00 € |
Need more?