Reference Only
55BRCX-520-J5/30
Encoders Frameless Size 55 Heavy Duty Res.
Datasheet
55BRCX-520-J5/30 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Delevan | |
| Product Category | Encoders | |
| Series | Size 55 | |
| Mounting Style | Servo Mount | |
| Product | Resolvers | |
| Type | Absolute | |
| Technology | Rotary | |
| Packaging | Bulk | |
| Product Type | Encoders | |
| Subcategory | Encoders | |
| Tradename | Harowe | |
| Part # Aliases | 55BRCX-520-J5/30 B1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543709860 |
| TARIC | 8536501590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7.307,29 € | 7.307,29 € |
Need more?