
55GDMNJD10E
Industrial & Electrical Fuses 5.5KV 10E DIN E RATE SQ D.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Circuit Protection Fuses | |
| Current Rating | 10 A | |
| Voltage Rating AC | 5.5 kVAC | |
| Class | Class gG Fuses | |
| Packaging | Bulk | |
| Series | GDMNJD | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8535100040 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 589,85 € | 589,85 € | |
| 571,92 € | 2.859,60 € | |
| 536,18 € | 5.361,80 € |
Need more?