
55GDMNJD125E
Industrial & Electrical Fuses 5.5KV 125E DIN E RATE SQD.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Circuit Protection Fuses | |
| Current Rating | 125 A | |
| Voltage Rating AC | 5.5 kVAC | |
| Class | Class gG Fuses | |
| Packaging | Bulk | |
| Series | GDMNJD | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8535100040 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.376,29 € | 1.376,29 € | |
| 1.302,43 € | 6.512,15 € |
Need more?