
55PC7001-22-9/96CS3109
Multi-Conductor Cables 22AWG 2C UNSHL UNJKT 600V PRICE PER FT.
Datasheet
55PC7001-22-9/96CS3109 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Multi-Conductor Cables | |
| Shielding | Unshielded | |
| Cable Length | 1 ft | |
| Wire Gauge - AWG | 22 AWG | |
| Voltage Rating | 600 V | |
| Packaging | Spool | |
| Product Type | Multi-Conductor Cables | |
| Subcategory | Cable | |
| Part # Aliases | F37612-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544499190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 2.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,28 € | 4.560,00 € |
Need more?