
56 TAPE (1/2")
Adhesive Tapes 1/2"X72yds POLY YELL.
Datasheet
56 TAPE (1/2") DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Color | Yellow | |
| Material | Polyester Film | |
| Adhesive Type | Thermosetting Silicone | |
| Width - in | 0.5 in | |
| Width - mm | 12.7 mm | |
| Description/Function | Polyester Film with Thermosetting Rubber Adhesive | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | 05112856288 80611428766 7000133148 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 72 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,71 € | 987,12 € | |
| 12,81 € | 3.689,28 € | |
| 12,16 € | 6.128,64 € |
Need more?